Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC500D60C

Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount.
Search Keywords: DC500D60C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC500D60C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    500 V
  • Maximum Output Current:
    N/A
  • Output Device:
    Photocoupler
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC500D60C RoHS compliant?
Yes, DC500D60C is RoHS compliant.
What is the lead time for DC500D60C?
The standard lead time for DC500D60C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$248.64
5
$237.96
10
$231.26
20
$225.19
50
$222.41
100 +
$220.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!