Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC500D60

Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount.
Search Keywords: DC500D60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC500D60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 500 V
Output Device: Photocoupler
Input Type: DC
Mounting: Screw
Dimension: 57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC500D60 RoHS compliant?
Yes, DC500D60 is RoHS compliant.
What is the lead time for DC500D60?
The standard lead time for DC500D60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$203.15
5
$199.19
10
$198.69
20
$198.20
50
$197.70
100 +
$197.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!