Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC400A10

SOLID STATE RELAY 7-300 V - PM IP00 SSR 400VDC/10A, 90-140VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 7-300 V - PM IP00 SSR 400VDC/10A, 90-140VAC
Search Keywords: DC400A10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC400A10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    300 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    140 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.3 x 44.5 x 26.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC400A10 discontinued?
Yes, DC400A10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC400A10 RoHS compliant?
Yes, DC400A10 is RoHS compliant.
What is the lead time for DC400A10?
The standard lead time for DC400A10 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$141.91
3
$136.45
15
$131.20
30 +
$126.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!