Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100D100CH

Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Thermal Pad - Panel Mount.
Search Keywords: DC100D100CH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC100D100CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC12933
Maximum Output Voltage: 72 V
Maximum Output Current: 100 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Screw
Dimension: 44.5 x 57.3 x 30.912920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100D100CH RoHS compliant?
Yes, DC100D100CH is RoHS compliant.
What is the lead time for DC100D100CH?
The standard lead time for DC100D100CH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$256.98
3
$235.08
5
$232.75
8
$223.17
10 +
$220.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!