Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D5D10

Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-500 VDC Operating Voltage R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount.
Search Keywords: D5D10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D5D10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 500 V
Maximum Output Current: 10 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 45.7 x 58.4 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D5D10 RoHS compliant?
Yes, D5D10 is RoHS compliant.
What is the lead time for D5D10?
The standard lead time for D5D10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$125.16
5
$121.49
10
$119.83
20
$118.65
50
$117.47
100 +
$116.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!