- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D5D07K
D5D07K
Sensata / Crydom
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Ra ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Installed Standoffs With Screws For PC Board Mounting - Panel Mount.
Search Keywords: D5D07K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D5D07K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Output Type:DC
-
Maximum Output Voltage:500 V
-
Maximum Output Current:7 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.3 x 44.5 x 26.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
135
MOQ for out of Stock Qty:
135
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$104.742
135 +
$95.220
Click for Quote
Log in
to unlock special pricing