Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D5D07

Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Ra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount.
Search Keywords: D5D07
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D5D07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 500 V
Maximum Output Current: 7 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 45.7 x 58.4 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces D5D07?
The recommended replacement for D5D07 is D5D07L from Sensata / Crydom, available from OnlineComponents.com.
Is D5D07 RoHS compliant?
Yes, D5D07 is RoHS compliant.
What is the lead time for D5D07?
The standard lead time for D5D07 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
On Order:
20   can ship 11/23/26
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.33
5
$99.36
10
$94.62
20
$93.22
60
$92.57
100 +
$88.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!