- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D53TP50CH-10
D53TP50CH-10
Sensata / Crydom
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-On - With Cover (IP20) - Thermal Pad - Panel Mount.
Search Keywords: D53TP50CH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D53TP50CH-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$232.18
3
$229.03
5
$228.46
10
$227.52
20 +
$224.63
Click for Quote
Log in
to unlock special pricing