Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D53TP50CH

Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Vo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - With Cover (IP20) - Thermal Pad - Panel Mount.
Search Keywords: D53TP50CH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D53TP50CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 103.9 x 79.7 x 35.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D53TP50CH RoHS compliant?
Yes, D53TP50CH is RoHS compliant.
What is the lead time for D53TP50CH?
The standard lead time for D53TP50CH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$307.54
3
$304.54
5
$303.78
10
$298.65
20 +
$290.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!