- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D53TP50C
Sensata / Crydom
D53TP50C
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Vo ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D53TP50C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm