- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D53TP25D
D53TP25D
Sensata / Crydom
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: D53TP25D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D53TP25D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
53
can ship 8/19/26
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$203.74
5
$197.79
10
$195.82
20
$194.86
50
$191.50
100 +
$189.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT