Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D53RV50C

Reversing Solid State Relay - 3 Phase Motor - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operatin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Reversing Solid State Relay - 3 Phase Motor - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - With Cover (IP20) - Panel Mount.
Search Keywords: D53RV50C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D53RV50C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    103.9 x 79.7 x 35.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D53RV50C discontinued?
Yes, D53RV50C from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D53RV50C?
The recommended replacement for D53RV50C is GN050DSR from Sensata / Crydom, available from OnlineComponents.com.
Is D53RV50C RoHS compliant?
Yes, D53RV50C is RoHS compliant.
What is the lead time for D53RV50C?
The standard lead time for D53RV50C is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$321.93
2
$315.97
3
$310.02
5
$304.05
10 +
$298.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!