- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D4850H
D4850H
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Screw Termination - Panel Mount.
Search Keywords: D4850H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D4850H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
185 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.3 x 44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
47
$189.24
93
$100.95
139
$69.68
185 +
$68.28
Click for Quote
Log in
to unlock special pricing