Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D4850-10

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 A - 4 Pins - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination
Search Keywords: D485010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D4850-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 530 V
Maximum Output Current: 50 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4850-10 RoHS compliant?
Yes, D4850-10 is RoHS compliant.
What is the lead time for D4850-10?
The standard lead time for D4850-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.71
5
$90.80
10
$85.63
15
$85.21
20 +
$82.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!