Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - Snubber
Search Keywords: D4825S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D4825S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
16 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
53
$168.39
105
$89.72
158
$61.51
210 +
$60.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!