- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D4825K
D4825K
Sensata / Crydom
Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Hex Standoff Termination
Search Keywords: D4825K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D4825K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$98.17
5
$97.92
10
$73.44
15
$68.54
20 +
$67.17
Click for Quote
Log in
to unlock special pricing