- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2W203F-11
Sensata / Crydom
D2W203F-11
Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 3.5 A - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | D2W203F-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 3.5 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 43.2(Max) x 11.9(Max) x 29.9(Max) mm |