Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2W202F

Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 2 A - 4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 2 A - 4 Pins SIP- 1 Form A - PCB
Search Keywords: D2W202F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2W202F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    2 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    43.2(Max) x 11.9(Max) x 29.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2W202F RoHS compliant?
Yes, D2W202F is RoHS compliant.
What is the lead time for D2W202F?
The standard lead time for D2W202F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
On Order:
120   can ship 11/23/26
15 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.02
5
$25.48
10
$24.86
40
$23.56
80
$23.22
120
$22.90
280 +
$22.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!