help desk software
Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - 1 Form A - Hex Standoff Termination
Search Keywords: D2D40K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2D40K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
3
$144.53
5
$130.08
8
$113.82
10 +
$111.54
Click for Quote
Log in to unlock special pricing
Older Equivalent
D2D40LK
D2D40LK
VIEW PRODUCT
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Curre