- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2D07
D2D07
Sensata / Crydom
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 7 A - 4 Pins - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 7 A - 4 Pins - 1 Form A - Screw Termination
Search Keywords: D2D07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2D07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:7 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 7/22/26
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$75.96
5
$73.60
10
$69.64
20
$68.06
60
$66.48
100 +
$64.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT