- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2475PG
D2475PG
Sensata / Crydom
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status
Search Keywords: D2475PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2475PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
155 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
155
MOQ for out of Stock Qty:
155
18 Weeks
can ship
10/6/26