- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2450G
Sensata / Crydom
D2450G
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2450G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Mounting:Screw
-
Dimension:58.4 x 45.7 x 23 mm