- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2440KS
D2440KS
Sensata / Crydom
Solid State Relay 12mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 12mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Search Keywords: D2440KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2440KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.3 x 26.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$73.12
10
$54.84
15
$51.18
20 +
$50.16
Click for Quote
Log in
to unlock special pricing