- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2440K
D2440K
Sensata / Crydom
SOLID STATE RELAY MORE THAN 60 V - PM IP00 280VAC/40A, 3-32VDC In, SO, ZC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SOLID STATE RELAY MORE THAN 60 V - PM IP00 280VAC/40A, 3-32VDC In, SO, ZC
Search Keywords: D2440K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2440K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$112.41
5
$112.14
8
$111.85
15
$73.42
23
$56.87
30 +
$55.72
Click for Quote
Log in
to unlock special pricing