- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2440DH-10
D2440DH-10
Sensata / Crydom
Relay SSR 13mA 15V DC-IN 40A 280V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 13mA 15V DC-IN 40A 280V AC-OUT 8-Pin
Search Keywords: D2440DH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2440DH-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$92.19
4
$90.47
8
$88.78
10
$85.35
20 +
$74.45
Click for Quote
Log in
to unlock special pricing