Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2440D

Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 2 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 40 A
Search Keywords: D2440D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2440D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    40 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    4 - 15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    45.7 x 58.4 x 21.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2440D RoHS compliant?
Yes, D2440D is RoHS compliant.
What is the lead time for D2440D?
The standard lead time for D2440D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$117.95
5
$107.27
10
$104.30
20
$100.44
50
$100.19
100 +
$99.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!