Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2440-4985

Solid State Relay 12mA 280V AC-IN 40A 32V DC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 12mA 280V AC-IN 40A 32V DC-OUT 4-Pin
Search Keywords: D24404985
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2440-4985
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    32 V
  • Maximum Output Current:
    40 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2440-4985 RoHS compliant?
Yes, D2440-4985 is RoHS compliant.
What is the lead time for D2440-4985?
The standard lead time for D2440-4985 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.94
6
$27.49
15 +
$26.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!