- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2425S-10
D2425S-10
Sensata / Crydom
Relay SSR 12mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 12mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Search Keywords: D2425S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2425S-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$39.88
5
$37.58
10
$37.01
30
$36.22
50
$35.49
100
$35.04
250 +
$34.83
Click for Quote
Log in
to unlock special pricing