Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2425K

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A -Hex Standoffs Termination
Search Keywords: D2425K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D2425K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 25 A
Output Device: Triac
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces D2425K?
The recommended replacement for D2425K is CSW2425K from Sensata / Crydom, available from OnlineComponents.com.
Is D2425K RoHS compliant?
Yes, D2425K is RoHS compliant.
What is the lead time for D2425K?
The standard lead time for D2425K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.03
5
$56.37
20
$54.60
40
$53.48
60
$52.72
100
$52.01
260 +
$51.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!