Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
EACH 包装
Certificate of Compliance Guarantee
描述 +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Quick Connect Termination - LED Input Status - Normally Closed
Search Keywords: D2425FGB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Sensata / Crydom
  • 部件编号:
    D2425FG-B
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 73
可立即发货
库存数量的起订量:
2
缺货数量的起订量:
2
16 Weeks 可以发货 9/7/26
添加到购物车
PRICE (USD)
数量
Unit Price
2
$93.12
5
$92.88
10
$69.67
15
$65.01
20 +
$63.72
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!