Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2425F

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Quick Connect Termination
Search Keywords: D2425F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D2425F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2425F RoHS compliant?
Yes, D2425F is RoHS compliant.
What is the lead time for D2425F?
The standard lead time for D2425F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
23   can ship 12/30/26
MOQ for out of Stock Qty:
5
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.53
5
$74.34
10
$55.76
15
$52.04
20 +
$51.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!