Image is representational - see mfr. specs

Independently Controlled Dual Output Solid-State Relay - Control Voltage 15-32 VDC - Typical Input Current 15mA/5VDC - Output ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Independently Controlled Dual Output Solid-State Relay - Control Voltage 15-32 VDC - Typical Input Current 15mA/5VDC - Output 24-280 VAC - Max Load Current 25 A
Search Keywords: D2425DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2425DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    45.7 x 58.4 x 21.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
14 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$92.52
5
$88.94
10
$87.65
20
$85.29
50
$84.21
100 +
$83.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!