Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D2425D

Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 2 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 25 A
Search Keywords: D2425D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2425D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    25 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    4 - 15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    45.7 x 58.4 x 21.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2425D RoHS compliant?
Yes, D2425D is RoHS compliant.
What is the lead time for D2425D?
The standard lead time for D2425D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Ships today, if you order in
10 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.27
5
$116.33
10
$109.98
20
$107.08
50
$103.15
100 +
$102.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!