- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2425-6766
D2425-6766
Sensata / Crydom
Panel Mount 240 VAC Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount 240 VAC Relay
Search Keywords: D24256766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2425-6766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$40.38
10
$13.93
25 +
$13.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT