- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2425-4986
D2425-4986
Sensata / Crydom
Panel Mount 240 VAC Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount 240 VAC Relay
Search Keywords: D24254986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2425-4986
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
207
can ship 7/31/26
Minimum Order Quantity:
2
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$29.58
5
$19.70
10
$19.12
20
$18.93
50
$18.48
100 +
$17.87
Click for Quote
Log in
to unlock special pricing