- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2410G
Sensata / Crydom
D2410G
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2410G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:32 V
-
Maximum Output Current:10 A
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Dimension:58.4 x 45.7 x 23 mm