- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2410F
D2410F
Sensata / Crydom
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Quick Connect Termination
Search Keywords: D2410F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2410F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$47.50
5
$44.76
20
$43.45
40
$42.28
60
$42.17
100
$41.74
260 +
$41.48
Click for Quote
Log in
to unlock special pricing