- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2410-4987
D2410-4987
Sensata / Crydom
The D2410-4987 is a panel-mount solid-state relay with a 10A SCR output, designed to switch 24-280 VAC loads using a 3-32 VDC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D2410-4987 is a panel-mount solid-state relay with a 10A SCR output, designed to switch 24-280 VAC loads using a 3-32 VDC control input.
Search Keywords: D24104987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2410-4987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
88
can ship 7/24/26
15 Weeks
can ship
8/24/26