- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2410-10-6905
D2410-10-6905
Sensata / Crydom
Panel Mount 240 VAC Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount 240 VAC Relay
Search Keywords: D2410106905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2410-10-6905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
84
can ship 5/18/26
14 Weeks
can ship
8/17/26