- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1D40K
Sensata / Crydom
D1D40K
Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws F ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1D40K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.3 x 26.4 mm