Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D1D20L

Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Capability - Screw Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Capability - Screw Termination - Panel Mount.
Search Keywords: D1D20L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D1D20L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    20 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D1D20L discontinued?
Yes, D1D20L from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D1D20L?
The recommended replacement for D1D20L is D1D20 from Sensata / Crydom, available from OnlineComponents.com.
Is D1D20L RoHS compliant?
Yes, D1D20L is RoHS compliant.
What is the lead time for D1D20L?
The standard lead time for D1D20L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$72.33
5
$71.00
10
$69.65
20 +
$68.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!