- Home ›
- All Products›
- D1D20K
D1D20K
Sensata / Crydom
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws F ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws For PC Board Mounting.
Search Keywords: D1D20K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1D20K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
165
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
42
$212.74
83
$113.63
124
$78.46
165 +
$76.89
Click for Quote
Log in
to unlock special pricing