- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1D20-6707
D1D20-6707
Sensata / Crydom
The D1D20-6707 is a panel-mount solid-state relay designed for switching DC loads up to 20A with an absolute maximum voltage r ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D1D20-6707 is a panel-mount solid-state relay designed for switching DC loads up to 20A with an absolute maximum voltage rating of 100VDC.
Search Keywords: D1D206707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1D20-6707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:20 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.3 x 22.6 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
10 Weeks
can ship
8/12/26