- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1D07
Sensata / Crydom
D1D07
Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output - Screw Termination - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1D07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:7 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 23 mm