Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D1225-B

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed - Screw Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed - Screw Termination - Panel Mount.
Search Keywords: D1225B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D1225-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form B
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D1225-B RoHS compliant?
Yes, D1225-B is RoHS compliant.
What is the lead time for D1225-B?
The standard lead time for D1225-B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$88.56
5
$88.33
10
$66.25
15
$61.83
20 +
$60.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!