- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1210K
Sensata / Crydom
D1210K
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Quick Connect - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1210K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Output Type:AC
-
Maximum Output Voltage:140 V
-
Maximum Output Current:10 A
-
Output Device:Triac
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.3 x 44.5 x 26.4 mm