- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1210GSH
D1210GSH
Sensata / Crydom
Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT
Search Keywords: D1210GSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1210GSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Circuit Arrangement:1 Form A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$71.22
5
$71.04
10
$53.28
15
$49.73
20 +
$48.73
Click for Quote
Log in
to unlock special pricing