- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D06D80
Sensata / Crydom
D06D80
Solid State Relay - 3.5-32 VDC Control - 80 A Max Load - 60 VDC Operating Voltage - Screws And Clamps Termination - Panel Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D06D80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:80 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm