Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

D06D100

Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 60 VDC Operating Voltage - Screws And Clamps Termination - Panel Mou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 60 VDC Operating Voltage - Screws And Clamps Termination - Panel Mount.
Search Keywords: D06D100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: D06D100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 100 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D06D100 RoHS compliant?
Yes, D06D100 is RoHS compliant.
What is the lead time for D06D100?
The standard lead time for D06D100 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately
On Order:
259   can ship 12/7/26
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.38
5
$145.26
10
$140.25
20
$139.45
50
$135.69
100 +
$133.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!