- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CXE380D5R
CXE380D5R
Sensata / Crydom
Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-530 VAC Operating - Random Turn-on - PCB Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-530 VAC Operating - Random Turn-on - PCB Mounting.
Search Keywords: CXE380D5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CXE380D5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$28.77
10
$27.16
20
$26.96
30
$26.89
40 +
$25.23
Click for Quote
Log in
to unlock special pricing